Skip to content

NKK Switches G12AP

Switch,Sealed,Toggle,SPDT,ON-NONE-ON,.150 Column Actuator,0.4A,28VAC/DC,Str PC

Mfr. Part #: G12AP / RS Stock #: 70192045

NKK Switches

NKK Switches G12AP

Mfr. Part #: G12AP
RS Stock #: 70192045

Description

Switch,Sealed,Toggle,SPDT,ON-NONE-ON,.150 Column Actuator,0.4A,28VAC/DC,Str PC

In Stock:

5

Price

Qty.

Standard Price

1

$4.97

5

$4.57

10

$4.37

20

$3.98

100

$3.73

Additional Inventory

Can ship in 10 days:

7602

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Body Style
Ultra-Miniature
Contact Form
SPDT
Current Rating
0.4 A
Dielectric Strength
500 VAC
Mounting Hole Size
0.024 in
Mounting Type
PCB Mount
Number of Poles
1
Number of Positions
2
Operation
ON-NONE-ON
Primary Type
Switch
Series
Special Features
Illuminated
Termination
PC Pin
Type
Toggle
Voltage Rating
28 V

Overview


  • Washable Through-hole Mount Ultra-Miniatures.
  • Ultra-miniature size allows high-density mounting, and extreme light weight (25 grams) makes these switches ideal for handheld equipment.
  • Fully sealed body construction prevents contact contamination, and allows time and money-saving automated soldering and washing.
  • Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smooth, positive detent actuation, increased contact stability, and unparalleled logic-level reliability.
  • Tape-reel and stick-tube packaging allow rapid automated surface mount device placement.
  • Heat-resistant resin used for housing, base, and actuator of SMD allows for vapor-phase and infrared reflow soldering.
  • Molded-in, epoxy sealed terminals lock out flux, solvents, and other contaminants.
  • .100" X .100" terminal spacing conforms to standard PCB grid spacing. Round terminals facilitate easier through-hole mounting on PCBs.
  • Gull-wing terminals on SMDs provide mechanical stability during soldering and simplified solder-joint inspection.
  • Illuminated toggles are available.