Skip to content

NKK Switches S335F

Switch, Toggle,DPDT,ON-NONE-(ON),Non-Illum,17.50mm Actuator,15A,125VAC,.250" QC

Mfr. Part #: S335F / RS Stock #: 70192814

NKK Switches

NKK Switches S335F

Mfr. Part #: S335F
RS Stock #: 70192814

Description

Switch, Toggle,DPDT,ON-NONE-(ON),Non-Illum,17.50mm Actuator,15A,125VAC,.250" QC

In Stock:

13

Price

Qty.

Standard Price

1

$8.42

Additional Inventory

Can ship in 10 days:

4

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
DPDT
Operation
ON-NONE-(ON)
Series

Overview

Series S low capacity standard size toggle switches employ chrome plated brass, steel and phenolic resin in the right places to produce a long lasting lightweight switch. If needed, add "/C" to end of part number to order CSA mark on switch.
Standard size toggles with zinc plated steel covers are sturdily built. The 12mm bushing, with included mounting hardware, fits most panel mount applications. Up to 4 poles with 6 circuits are available. Heat tolerant resin case provides high arc resistance. Long life contact mechanisms in these models assures long life. Solder lug, screw lug, and quick connect terminals are available.