Skip to content

Norgren 0880320000000000

Pressure Switch, 0.5-8 bar, 1/4" NPT, Aluminum

Mfr. Part #: 0880320000000000 / RS Stock #: 70436565

Norgren

Norgren 0880320000000000

Mfr. Part #: 0880320000000000
RS Stock #: 70436565

Description

Pressure Switch, 0.5-8 bar, 1/4" NPT, Aluminum

In Stock:

21

Price

Qty.

Standard Price

1

$238.41

Additional Inventory

On order:

30

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Housing Type
Aluminum
Operating Fluid
Neutral Fluid ; Neutral Gas
Port Size
0.25 in
Pressure Range
0.5-8 bar psi
Primary Type
Pressure Switch
Seal Type
NBR/FPM

Overview

Extensive Range of Pressure Switches for Pneumatic, Hydraulic, and All Fluid Applications Pressure sensing technology is critical when pressure monitoring for high-security installations or pressure control for higher functionality are needed. Choose from an extensive range, including electromechanical and electronic switches with pneumatic, vacuum, hydraulic, and all-fluid options for a wide variety of industrial applications. Featured here are some of Norgren's most popular ranges: 18D pneumatic or hydraulic, 33D pneumatic and all-fluid with digital display, and the 51D, a compact pneumatic switch with a digital display. Features
  • Comprehensive Range of Pressure and Vacuum Switches to Suit a Wide Range of Applications
  • Select from Switches Suitable for Pneumatic, Hydraulic, and All Fluid Systems
  • Wide Range of Operating Pressures