Norgren 11-018-110
Pneumatic Regulator, 1/4" PTF, 12 scfm, 3 to 150 psi, 11 Series
Mfr. Part #: 11-018-110 / RS Stock #: 70436590
Price
Qty.
Standard Price
1
$287.59
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
3 to 150 psi
Flow Rate
12 scfm
Port Size
0.25 in
Thread Type
PTF
Overview
Fast response Minimum overshoot during flow changes Constant bleed feature provides maximum sensitivity to system changes Relieving feature allows reduction of downstream pressure when the system is dead-ended