Skip to content

Norgren B07-202-M1KA

Filter Regulator, 1/4" PTF Port, Manual Drain, 5-100 PSI, 5 Micron, B07 Series

Mfr. Part #: B07-202-M1KA / RS Stock #: 70593024

Norgren

Norgren B07-202-M1KA

Mfr. Part #: B07-202-M1KA
RS Stock #: 70593024

Description

Filter Regulator, 1/4" PTF Port, Manual Drain, 5-100 PSI, 5 Micron, B07 Series

In Stock:

22

Price

Qty.

Standard Price

1

$89.42

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adjustment Range
5 to 100 PSI Amp
Bowl Material
Polycarbonate
Drain Type
Manual
Filtration Rating
5 um
Gauge Port Size
0.25 in
Guage Port Size
1/4” in
Operating Pressure
100 PSI
Port Size
0.25 in
Series
Thread Type
PTF