Norgren B73G-3AK-QD1-RMN
Filter/Regulator, 3/8" PTF, Metal Bowl, Man Drain, 5-150 PSI, 5um, B73G Series
Mfr. Part #: B73G-3AK-QD1-RMN / RS Stock #: 70845192
Price
Qty.
Standard Price
1
$210.02
Additional Inventory
On order:
16
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
5 to 150 PSI
Bowl Material
Metal
Drain Type
Manual
Family Name
EXCELON Modular System
Filtration Rating
5 um
Port Size
0.375 in
Thread Type
PTF
Overview
IMI Norgren Excelon Series - Air Preparation | EXCELON Modular System:
Features:
Excelon design allows in-line or modular installation
Full flow gauge ports
High efficiency oil and particle removal
Quick release bayonet bowl
Highly visible, prismatic liquid level indicator lens on metal bowls
Optional service indicator turns from green to red when the filter element needs to be replaced
Optional electrical service indicator also available
Modular installations with Excelon 72, 73, and 74 series can be made to suit particular applications
Balanced valve design minimizes effect of variation in the inlet pressure on the outlet pressure
Standard relieving models allow reduction of downstream pressure when the system is dead-ended
Push to lock adjusting knob with tamper resistant accessory
Helps protect air operated equipment from over pressure by retarding excessive pressure build up
Standard visual service life indicator turns from green to red when the filter element needs to be replaced
Features: