Skip to content

Norgren L74C-6AP-QDN

Oil-Fog Lubricator, 3/4" PTF, Metal Bowl, L74 Series

Mfr. Part #: L74C-6AP-QDN / RS Stock #: 70845274

Norgren

Norgren L74C-6AP-QDN

Mfr. Part #: L74C-6AP-QDN
RS Stock #: 70845274

Description

Oil-Fog Lubricator, 3/4" PTF, Metal Bowl, L74 Series

In Stock:

1

Price

Qty.

Standard Price

1

$170.45

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-30 to 175 °F
Bowl Material
Metal
Family Name
EXCELON Modular System
Flow Rate
186 scfm
Operating Pressure
0 to 250 PSIG
Port Size
0.75 in
Series
Special Features
Liquid Level Indicator
Thread Type
PTF

Overview

IMI Norgren Excelon Series — Air Preparation | EXCELON Modular System:


Features:
  • Excelon design allows in-line or modular installation
  • Full flow gauge ports
  • High efficiency oil and particle removal
  • Quick release bayonet bowl
  • Highly visible, prismatic liquid level indicator lens on metal bowls
  • Optional service indicator turns from green to red when the filter element needs to be replaced
  • Optional electrical service indicator also available
  • Modular installations with Excelon 72, 73, and 74 series can be made to suit particular applications
  • Balanced valve design minimizes effect of variation in the inlet pressure on the outlet pressure
  • Standard relieving models allow reduction of downstream pressure when the system is dead-ended
  • Push to lock adjusting knob with tamper resistant accessory
  • Helps protect air operated equipment from over pressure by retarding excessive pressure build up
  • Standard visual service life indicator turns from green to red when the filter element needs to be replaced