Skip to content

Norgren V61R517A-A218JB

Solenoid Valve, 5/2, 110VAC, Spring Return, 1/4 NPT, 1300 l/min, 145 psi

Mfr. Part #: V61R517A-A218JB / RS Stock #: 70436972

Norgren

Norgren V61R517A-A218JB

Mfr. Part #: V61R517A-A218JB
RS Stock #: 70436972

Description

Solenoid Valve, 5/2, 110VAC, Spring Return, 1/4 NPT, 1300 l/min, 145 psi

In Stock:

30

Price

Qty.

Standard Price

1

$150.07

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Tariff fees have been added to the base price of this product
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Solenoid
Coil Voltage
110 VAC
Configuration
5/2
Family Name
V60 Series Family
Flow Rate
1300 l/min
Media Type
Air ; Lubricated Air
Operating Pressure
145 PSI
Port Size
0.25 in
Return
Spring
Series
Thread Type
NPT
Type
Solenoid Pilot, Internal Air
Voltage Rating
110 V

Overview

IMI Norgren V60-V62 Series — 3/2, 5/2, 5/3, and 2 x 3/2 Directional Control Valves:

IMI Norgren's V60 Series in-line directional control valves are designed for high flow rates from 500 to 2600 L/min, and are designed for compressed air filtered to 50 mic, lubricated or non-lubricated, with a maximum rating of 145 PSI and an ambient temperature of 14 F to 122 F. The housing and baseplate are made from aluminum, static and dynamic seals are NBR, screws are zinc plated, and springs and spools are stainless steel. The ingress protection class is IP65 and the low power 2W solenoids are rated for continuous duty. An abundance of choices include3/2, 5/2, and 5/3 air or solenoid pilot operation, 24 VDC or 120 VAC , port size (1/8", 1/4", and 3/8"), and many connector and cable options. Valves can be mounted individually or on a fixed length manifold.

Features:
  • High Flow Rate at Small Size
  • Flow direction: Internal pilot supply: fixed
  • External pilot supply: optional
  • Medium: Compressed air, filtered to 50 μm, lubricated or non-lubricated.
  • Operation: Solenoid pilot or air pilot
  • Mounting: Individual or fixed length manifold
  • Manifold System with Easy Assebmly
  • Low Power Consumption
  • Long Life and Maintenance Free
  • Many Size, Actuation, Voltage, and Override Options Available