Skip to content

Norton 66261131628

A275OP Paper Sheet P240 Grit A275 Aluminum Oxide, 9 x 11 In.

Mfr. Part #: 66261131628 / RS Stock #: 71874110

Norton

Norton 66261131628

Mfr. Part #: 66261131628
RS Stock #: 71874110

Description

A275OP Paper Sheet P240 Grit A275 Aluminum Oxide, 9 x 11 In.

In Stock:

42

Price

Qty.

Standard Price

1

$1.34

50

$1.26

100

$1.23

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Series

Overview

For a consistent finish and exceptional performance on all surfaces and coatings, rely on the A275 OP fine grit paper sheet, which features a heat-treated, P-graded aluminum oxide abrasive. The latex-saturated, fiber-reinforced backing offers a 50 to 60 percent improvement in tear strength with exceptional flexibility for crack-free folding. This paper sheet is an excellent choice for hand sanding painted surfaces, plastics, composites, or any other material that's prone to loading, as the non-pigmented, water-based stearate coating resists both loading and clogging.