Skip to content

NOSHOK 40-500-5000-psi/bar-1/4-SSRF

Pressure Gauge, 4" 304 SS Case, Glycerin Filled, 304 SS Rear Flange

Mfr. Part #: 40-500-5000-psi/bar-1/4-SSRF / RS Stock #: 74909832

NOSHOK

NOSHOK 40-500-5000-psi/bar-1/4-SSRF

Mfr. Part #: 40-500-5000-psi/bar-1/4-SSRF
RS Stock #: 74909832

Description

Pressure Gauge, 4" 304 SS Case, Glycerin Filled, 304 SS Rear Flange

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$247.71

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Diameter
4.00 in
Connecting Thread
1/4 in
Material
Stainless Steel (SS) Case, Liquid Filled, Bottom Connection
Measurement Range
0 to 5,000 psi
Measurement Units
psi
Primary Type
Pressure Gauge
Series
Thread Type
NPT
Type
Mechanical

Overview

Corrosion-resistant fillable dry or liquid-filled gaugeVacuum and compound ranges through 0 psi to 20,000 psi316 Stainless Steel wetted partsCleaning for Oxygen Service (O2) is available only for dry or HL (Halocarbon) filled gauges