Skip to content

NTE Electronics, Inc. NTE5568

SCR-600VRM 80A TO-65

Mfr. Part #: NTE5568 / RS Stock #: 70215457

NTE Electronics, Inc.

NTE Electronics, Inc. NTE5568

Mfr. Part #: NTE5568
RS Stock #: 70215457

Description

SCR-600VRM 80A TO-65

Out of Stock

Price

Qty.

Standard Price

1

$39.98

50

$37.99

100

$36.38

250

$34.39

Additional Inventory

Can ship in 10 days:

25

  • This item cannot be backordered online. Maximum order amount is 0
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blocking Voltage
600 V
Current Squared Time Rating
5.1 kA sq. s
Forward Current
50 A
Forward Voltage
600 mV
Gate Trigger Current
50 mA
Gate Trigger Voltage
2.5 V
Holding Current
200 mA
Maximum Junction Temperature
+125 °C
Maximum On State Current
50 A
Maximum On State Voltage
1.6 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Off State Voltage
600 V
Operating Temperature
-40 to 125 °C
Package Type
TO-65
Primary Type
High Current
Product Header
Silicon Controlled Rectifier Diode for Phase Control Application
Repetitive Peak Voltage
600 V
Resistance, Thermal, Junction to Case
0.35 K/W
Reverse Current
15 mA
Series
Surge Current
1430 A
Switching Speed
Standard ns
Temperature Operating Range
-40 to +125 °C
Threshold Voltage
0.94 V (low Level) V
Thyristor Type
SCR
UPC Code
768249238119

Overview

Silicon Controlled Rectifier, -40 to +125°C Operating Junction Temperature