NTE Electronics, Inc. R02-14A10-24B
RELAY-10AMP DPDT 24VAC 8-PIN OCTAL PUSH TO TEST BUTTON
Mfr. Part #: R02-14A10-24B / RS Stock #: 70727042
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.73
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
10 A
Contact Form
DPDT
Current Rating
10 A
Mounting Type
Socket Mount
Number of Pins
8
Primary Type
Power Relays
Termination
8-Pin Octal
UPC Code
768249006374