Skip to content

nVent HOFFMAN Cooling TE162024010

Thermoelectric Cooler,200W/567BTU/Hr,24VDC,w-Shroud,UL Type 12,3R,4,4X/IP65

Mfr. Part #: TE162024010 / RS Stock #: 70244507

nVent HOFFMAN Cooling

nVent HOFFMAN Cooling TE162024010

Mfr. Part #: TE162024010
RS Stock #: 70244507

Description

Thermoelectric Cooler,200W/567BTU/Hr,24VDC,w-Shroud,UL Type 12,3R,4,4X/IP65

In Stock:

2

Price

Qty.

Standard Price

1

$3,013.75

5

$2,923.34

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Stainless Steel
BTU
567 Btu/h
Dimensions
10.00 in H X 10.00 in W X 18.00 in L
IP Rating
IP65
NEMA Type
type 12 ; Type 3R ; Type 4 ; Type 4X
Power
200 W
Series
Sound Level
68 dBA
Type
Shrouded
Weight
22.00 lbs

Overview

Industry Standards:
  • UL Recognized; File No. SA6453
  • UL/cUL Listed; Type 12, 3R, 4, 4X; File No. 6453
  • CE
  • IP65
    Application:
    The McLean Thermoelectric cooler minimizes downtime and component loss by removing heat around critical components within an enclosure.
    These compact, low-profile coolers using the Peltier effect allow for cooling of small indoor and outdoor enclosures. No condensers, compressors or filters are required making it a reliable solution for demanding low-maintenance environments.
    Features:
  • DC Powered Operation for 24 V and 48 V Applications
  • Low Profile Design Allows for Mounting Vertically and Horizontally on Any Enclosure to Avoid Interference with Internal Components
  • Filterless Design Reduces Maintenance Requirements
  • Contains No Refrigerant, Making It Earth Friendly
  • Prewired with Simple Terminal Block for Easy Wiring Connections
  • Operates on the Peltier Effect for Cooling or Heating
  • Compressor-Free Air Conditioning for Demanding Indoor and Outdoor Applications
  • Shrouded and Unshrouded Models Included in Standard Packages
  • Shrouded Finish Includes Both Powder Coat Paint RAL 7035 Light gray and Stainless Steel (SS) 304
  • Operating Temperature Range -40°C (-40°F) to 55°C (131°F)
  • Partial Recess Mount