Skip to content

nVent HOFFMAN A10P8

Panel, For Enclosure, Fits 10x8, Junction Box, White, Mild Steel

Mfr. Part #: A10P8 / RS Stock #: 70066709

nVent HOFFMAN

nVent HOFFMAN A10P8

Mfr. Part #: A10P8
RS Stock #: 70066709

Description

Panel, For Enclosure, Fits 10x8, Junction Box, White, Mild Steel

In Stock:

72

Price

Qty.

Standard Price

1

$19.50

5

$17.94

10

$16.58

20

$15.02

50

$13.85

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
A10P8
Color
White
Dimensions
0.25 in H X 8.75 in W X 7.00 in L
For Use With
10 x 8 in Enclosure ; Junction Boxes
Material
Steel
Material Thickness
2.000 mm
Series
Type
Panel
UPC Code
78351054780
Weight
1.200000048 lbs

Overview

Steel panels are 14 gauge, finished with white polyester powder paint or with a conductive, corrosion-resistant coating.