Skip to content

nVent HOFFMAN A6AXFN

Fan, AC, 115V, 170x38, Round, 240CFM, 56dBA, 32W, 3200RPM, Wire Leads

Mfr. Part #: A6AXFN / RS Stock #: 70067201

nVent HOFFMAN

nVent HOFFMAN A6AXFN

Mfr. Part #: A6AXFN
RS Stock #: 70067201

Description

Fan, AC, 115V, 170x38, Round, 240CFM, 56dBA, 32W, 3200RPM, Wire Leads

In Stock:

26

Price

Qty.

Standard Price

1

$372.75

10

$354.11

25

$335.48

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
240 CFM
Approximate Size
6.7 x 6.7 in ; 170 x 170 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Round
Current Rating
0.36 A
Dimensions
4.60 in H X 7.70 in W X 7.90 in L
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Plastic
Maximum Operating Temperature
70 °C
Noise Level
56 dBA
Power Rating
36 W
Series
Size
6.7 x 1.5 (170 x 38) In. (mm)
Speed
3200 RPM
Termination
Wire Leads
Type
Square
UPC Code
78351022220
Voltage Rating
115 V
Weight
2.099999905 lbs