nVent HOFFMAN A8P6SS
Internal Panel, 6.75X4.88fits 8.00X6.00, fits 8X6, SS Type 304
Mfr. Part #: A8P6SS / RS Stock #: 70304458
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$46.80
5
$43.06
10
$39.78
50
$36.04
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
UPC Code
78351055570
Overview
Panels for Junction Boxes
A series of panels for junction boxes from Hoffman. The steel panels are 14 gage, finished in white polyester powder paint or corrosion-resistant coating. The stainless steel panels are 14 gage type 304 and have a protected plastic film on one side. Aluminum panels are 5052- H32 aluminum alloy and protected with a plastic film. Panels are available in a variety sizes.
A series of panels for junction boxes from Hoffman. The steel panels are 14 gage, finished in white polyester powder paint or corrosion-resistant coating. The stainless steel panels are 14 gage type 304 and have a protected plastic film on one side. Aluminum panels are 5052- H32 aluminum alloy and protected with a plastic film. Panels are available in a variety sizes.