Skip to content

nVent HOFFMAN ADP2

Data Pocket, For Enclosure Documents, 12x12 inch, Black, Thermoplastic

Mfr. Part #: ADP2 / RS Stock #: 70278523

nVent HOFFMAN

nVent HOFFMAN ADP2

Mfr. Part #: ADP2
RS Stock #: 70278523

Description

Data Pocket, For Enclosure Documents, 12x12 inch, Black, Thermoplastic

In Stock:

22

Price

Qty.

Standard Price

1

$60.29

5

$55.46

10

$51.24

50

$46.42

Additional Inventory

On order:

18

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
For Use With
Enclosures
Material
Thermoplastic
Type
Adhesive Backed
UPC Code
00783510338800

Overview

Thermoplastic Data Pocket — provides a convenient place to store wiring diagrams, operation manuals and other documentation inside the enclosure. Adhesive backed pockets mount inside the solid enclosure cover.
Features:
?Cut-Away Areas for Easy Inspection of Content ?Includes Mounting Hardware to Attach to the Enclosure Door ?Material: Thermoplastic ?Color: Dark Gray