Skip to content

nVent HOFFMAN ECL303015

COMLINE Enclosure Gray, 300x300x150mm, Aluminum

Mfr. Part #: ECL303015 / RS Stock #: 70308689

nVent HOFFMAN

nVent HOFFMAN ECL303015

Mfr. Part #: ECL303015
RS Stock #: 70308689

Description

COMLINE Enclosure Gray, 300x300x150mm, Aluminum

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1,814.45

3

$1,722.57

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
4 in
Approximate Height
12 in
Approximate Width
12 in
Color
Gray
Material
Aluminum
UPC Code
78351037059

Overview

Hoffman COMLINE™ aluminum Type 4X Enclosures
Hoffman COMLINE type 4X lightweight, corrosion-resistant aluminum wall mount enclosures. These enclosures provide long lasting protection for housing electrical components in extreme outdoor environments. Enclosures employ a foam gasket for a tight seal and are ideal for rooftop or tower-mounted telecommunications applications.