Skip to content

Ohmite 12FR020

Resistors, Current Sense, Through Hole 2WATTS 0.02OHMS 1%

Mfr. Part #: 12FR020 / RS Stock #: 70578932

Ohmite

Ohmite 12FR020

Mfr. Part #: 12FR020
RS Stock #: 70578932

Description

Resistors, Current Sense, Through Hole 2WATTS 0.02OHMS 1%

Out of Stock

Price

Qty.

Standard Price

250

$1.71

12500

$1.65

25000

$1.62

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Metal Element
Package Type
Axial
Power Rating
2 W
Resistance
20 MegaOhms
Resistance Range
1 to 999 MegaOhms
Special Features
Current Sense
Termination
Axial Leads
Tolerance
5 %

Overview

These molded silicone resistors are ideal for current sensing applications. They have low inductance (non-inductive below 0.25 μ). Terminals are constructed of solder-plated copper leads or copper clad steel depending of ohm value with silicone molding encapsulation compound. Tolerance: 1%. Power rating based on 25°C free air. Temperature Range: 55°C to +275°C.