Skip to content

Ohmite 20J10KE

Resistor,Wirewound,Res 10 Kilohms,Pwr-Rtg 10 W,Tol 5%,Axial,Vitreous Enamel

Mfr. Part #: 20J10KE / RS Stock #: 70023099

Ohmite

Ohmite 20J10KE

Mfr. Part #: 20J10KE
RS Stock #: 70023099

Description

Resistor,Wirewound,Res 10 Kilohms,Pwr-Rtg 10 W,Tol 5%,Axial,Vitreous Enamel

In Stock:

147

Price

Qty.

Standard Price

1

$3.87

5

$3.56

10

$3.41

20

$3.10

100

$2.90

250

$2.52

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
10 W
Resistance
10 KiloOhms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
10 V

Overview

Features

  • Rugged Vitreous Enamel Coating Withstands High Humidity and Temperature Cycling
  • Durable Construction, Recommended for Industrial Applications Where Reliability Is Paramount
  • All-Welded Construction
  • Flame-Resistant Vitreous Enamel Coating
  • 5% Tolerance