Skip to content

Ohmite B12J75RE

Resistor, Wirewound, Res 75 Ohms, Pwr-Rtg 12 W, Tol 5%, Axial, Vitreous Enamel

Mfr. Part #: B12J75RE / RS Stock #: 70023725

Ohmite

Ohmite B12J75RE

Mfr. Part #: B12J75RE
RS Stock #: 70023725

Description

Resistor, Wirewound, Res 75 Ohms, Pwr-Rtg 12 W, Tol 5%, Axial, Vitreous Enamel

In Stock:

75

Price

Qty.

Standard Price

1

$7.26

5

$6.90

10

$6.54

20

$6.17

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 75
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
12 W
Resistance
75 Ohms
Resistance Range
0 to 999 Ohms
Termination
Axial Leads
Tolerance
5 %

Overview

These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.