Skip to content

Ohmite B20J25KE

Resistor,Wirewound,Res 25 Kilohms,Pwr-Rtg 20 W,Tol 5%,Axial,Vitreous Enamel

Mfr. Part #: B20J25KE / RS Stock #: 70022625

Ohmite

Ohmite B20J25KE

Mfr. Part #: B20J25KE
RS Stock #: 70022625

Description

Resistor,Wirewound,Res 25 Kilohms,Pwr-Rtg 20 W,Tol 5%,Axial,Vitreous Enamel

In Stock:

1083

Price

Qty.

Standard Price

1

$3.18

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1083
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Package Type
Vitreous Enamel
Power Rating
20 W
Resistance
25 Kiloohms
Resistance Range
1 to 999 KiloOhms
Termination
Axial Leads
Tolerance
5 %
Voltage Rating
22 V

Overview

These resistors have a rugged, fire resistant vitreous enamel coating to ensure successful performance under high temperatures. Small, exceptionally durable power resistors use all-welded construction and have a self supporting lead mounting option. Tolerance: ±5%. Power rating based on 25°C free air. Can be mounted using mounting hardware for 210/270 series resistors or by using attached leads.