Skip to content

Ohmite HS10 1K F

Resistor,Wirewound,1 Kilohms,10 W,1%,Lug,TCR 100 ppm/DegC,Aluminum Housed

Mfr. Part #: HS10 1K F / RS Stock #: 70596744

Ohmite

Ohmite HS10 1K F

Mfr. Part #: HS10 1K F
RS Stock #: 70596744

Description

Resistor,Wirewound,1 Kilohms,10 W,1%,Lug,TCR 100 ppm/DegC,Aluminum Housed

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

200

$5.02

1000

$4.77

2000

$4.52

4000

$4.27

Additional Inventory

Manufacturer Lead Time:

35 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 200
Multiples Of: 200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Wirewound
Family Name
Arcol HS Series
Package Type
Aluminum Housed
Power Rating
10 W
Resistance
1 Kiloohms
Resistance Range
1 to 999 KiloOhms
Series
Special Features
Heat Sink
Temperature Coefficient
±100 ppm/°C
Termination
Solder Lugs
Tolerance
5 %

Overview

Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Features:
  • High Power to Volume
  • Wound to Maximise High Pulse Capability
  • Values from R005 to 100K
  • Custom Designs Welcome