Skip to content

Ohmite L50J50RE

Resistor Wirewound Res 50 Ohms Pwr-Rtg 50W Tol 5%Lug Vitreous Enamel 270 Series

Mfr. Part #: L50J50RE / RS Stock #: 70022139

Ohmite

Ohmite L50J50RE

Mfr. Part #: L50J50RE
RS Stock #: 70022139

Description

Resistor Wirewound Res 50 Ohms Pwr-Rtg 50W Tol 5%Lug Vitreous Enamel 270 Series

In Stock:

84

Price

Qty.

Standard Price

1

$10.74

5

$9.88

10

$9.13

20

$8.27

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dielectric Voltage
1000 VAC
Element Material
Wirewound
Inner Diameter
0.313 in.
Package Type
Vitreous Enamel
Power Rating
50 W
Resistance
50 Ohms
Resistance Range
0 to 999 Ohms
Series
Temperature Coefficient
+/-260 ppm/°C
Termination
Solder Lugs
Test Condition Power Rating
@ +25°C
Tolerance
5 %
Voltage Rating
1625 V

Overview

The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.