Skip to content

OKW Enclosures A9077107-AL

Enclosure, Art, ABS, UL94HB, OffWhite, 8.976x4.606x1.85In, Datec-ControlSeries

Mfr. Part #: A9077107-AL / RS Stock #: 70016668

OKW Enclosures

OKW Enclosures A9077107-AL

Mfr. Part #: A9077107-AL
RS Stock #: 70016668

Description

Enclosure, Art, ABS, UL94HB, OffWhite, 8.976x4.606x1.85In, Datec-ControlSeries

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$47.79

5

$43.97

10

$40.62

50

$36.80

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Mobile data collection and transfer via modem, ISDN or infra-red technology, measuring and control technology, digital control technology.
Approximate Depth
2.4 in
Approximate Height
8.7 in
Approximate Width
5.0 in
Body Material
ABS Plastic
Color
White
External Height
1.85 cm
Includes
OKW A9077107
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Handheld
Size
Medium in
Standards
UL Listed
Type
Art

Overview

Hand Held Enclosure, ABS Body Material
?Easy to use with a small hand grip area ?Installation of standardized LCDs possible ?Display windows protect the fitted display modules and guarantee a high protection class in the display area ?Easy assembly with included adhesive foil

- Features
?Advanced Hand-Held Cases
?Two Sizes in Hi-Impact ABS, UL94HB
?Large Display Area
?Recessed Top for a Membrane Keypad
?Circuit Board Bosses
?Battery Compartment Mounting
?Standard Colors Off-White or Black

- Applications
?Test and Measurement
?Data Collection and Logging
?Medical Device
?Machine Control

- Accessories
?Screw-in Battery Compartments