Skip to content

OKW Enclosures M5330105-AL

Enclosure, Sloped, Desktop, Aluminum, 11.811x7.874x4.016In, Unidesk-Terminal

Mfr. Part #: M5330105-AL / RS Stock #: 70016662

OKW Enclosures

OKW Enclosures M5330105-AL

Mfr. Part #: M5330105-AL
RS Stock #: 70016662

Description

Enclosure, Sloped, Desktop, Aluminum, 11.811x7.874x4.016In, Unidesk-Terminal

In Stock:

12

Price

Qty.

Standard Price

1

$339.74

Additional Inventory

On order:

10

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M5330105+M5301503
Approximate Depth
4.0 in
Approximate Height
11.8 in
Approximate Width
7.9 in
Base Material
Aluminum
Color
Gray
Dimensions
0.00 in W X 11.81 in L
Finish
Powder Coat
Includes
  • OKW M5330105
  • OKWM5301503
  • IP Rating
    IP54
    Material
    Acrylonitrile butadiene styrene ; ABS
    Mounting Type
    Desktop
    Size
    Medium in
    Type
    Sloped

    Overview

    Unidesk Case Assemblies, Aluminum
  • Powder coat finish

    - Features
  • Ergonomic Sloping Front Cases
  • Robust Aluminum Design
  • Three Sizes
  • Anodized Aluminium Front Panel
  • Supplied with Sealing Gaskets
  • Torx T10 Stainless Steel Fixings
  • Standard Color Light Gray

    - Applications
  • Test and Measurement
  • Medical Equipment
  • Data Collection
  • Point of Sale Terminals
  • Security Equipment
  • Communications Devices