Skip to content

OKW Enclosures M5503110-AL

Enclosure, Cabinet, Desktop, Aluminum, Gray, 13.78x9.843x4.33In, Unicase Series

Mfr. Part #: M5503110-AL / RS Stock #: 70016719

OKW Enclosures

OKW Enclosures M5503110-AL

Mfr. Part #: M5503110-AL
RS Stock #: 70016719

Description

Enclosure, Cabinet, Desktop, Aluminum, Gray, 13.78x9.843x4.33In, Unicase Series

In Stock:

2

Price

Qty.

Standard Price

1

$202.61

5

$192.48

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
M5503110
Approximate Depth
4.3 in
Approximate Height
13.8 in
Approximate Width
9.8 in
Color
Gray
Finish
Powder Epoxy Polyester Paint
Includes
OKW M5503110
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Size
Medium in
Type
Cabinet

Overview


- Applications
  • Test and Measurement
  • Medical Equipment
  • Machine Control
  • Communications Devices
    -
    Features
  • Aluminum Instrument Cases
  • Robust, Easy to Assemble
  • Anodized Front and Rear Panels
  • Circuit Board Guides
  • Four Non-Slip Rubber Feet
  • Color Light Gray