Skip to content

OKW Enclosures P/4.9-AL

Enclosure,Box-Lid,Desktop,ABS,UL 94 HB,Black,8.465x5.118x3.031In,Optative Series

Mfr. Part #: P/4.9-AL / RS Stock #: 70016640

OKW Enclosures

OKW Enclosures P/4.9-AL

Mfr. Part #: P/4.9-AL
RS Stock #: 70016640

Description

Enclosure,Box-Lid,Desktop,ABS,UL 94 HB,Black,8.465x5.118x3.031In,Optative Series

In Stock:

10

Price

Qty.

Standard Price

1

$19.36

5

$17.81

10

$16.46

20

$14.91

50

$13.75

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
P/4.9
Approximate Depth
3.0 in
Approximate Height
8.7 in
Approximate Width
5.1 in
Body Material
ABS Plastic
Color
Black
Includes
OKW P/4.9
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Screw Type
Self-Tapping
Size
Medium in
Standards
UL94HB
Type
Box-Lid

Overview

ABS Plastic Enclosures
  • Assembly by self-tapping screws, with aluminum top panel

    - Features
  • Practical and Economic Cases
  • Molded in Hi-Impact ABS, UL94HB
  • Four Sizes, Easy to Assemble
  • Recessed Aluminum Top Panel
  • Circuit Board Guides
  • Standard Colors Black or Dark Gray

    - Applications
  • Test and Measurement
  • Controllers
  • Junctions
  • Display/Switch Boxes
  • Potting Electronics