Skip to content

Omron Automation A165-AGM-2

Pushbutton switch, Non-Illuminated, Square 2 Sides Guarded, Green, Momentary

Mfr. Part #: A165-AGM-2 / RS Stock #: 70179895

Omron Automation

Omron Automation A165-AGM-2

Mfr. Part #: A165-AGM-2
RS Stock #: 70179895

Description

Pushbutton switch, Non-Illuminated, Square 2 Sides Guarded, Green, Momentary

In Stock:

3

Price

Qty.

Standard Price

1

$36.60

5

$33.67

10

$31.11

50

$28.18

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Green
Actuator Type
Square
Alternate Mfr Part Number
A165AGM2
Body Style
Miniature
Bushing Material
PBTB
Casing Material
PA
Contact Form
2 CO
Contact Material
Polyacrylate Resin
Current Rating
5 A
Dimensions, Cutout, Inches
16 Dia. mm
Electrical Life
100000 Operations (Min.) Cycles
Insulation Resistance
100 MOhms
IP Rating
IP65
Mechanical Life
2000000 Operations (Min.) Momentary, 200000 Operations (Min.) Alternating Cycles
Mounting Hole Size
16 mm
Mounting Type
Panel Mount
Number of Poles
2
Operating Force
4.91 N max
Operating Temperature
-10 to 55 °C
Operation
On-(Mom)
Series
Standards
UL, cUL Recognized, CE Marked
Terminal Material
Tin Plated
Termination
Quick Connect
Type
Push Button
Voltage Rating
125 V

Overview

Pushbutton Switches, Panel Mount, 1000 VAC @ 50/60 Hz Dielectric Strength

Complete line of illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key-type selector switches, E-Stop switches, buzzers and accessories. Available through your local Allied sales office.

  • CE Approved, UL and CSA Approved
  • IP65 Rated Industrial Devices
  • Two-Piece Snap-Together Construction
  • No Tools Required Installation