Skip to content

Omron Automation A165E-S-03U

E-Stop switch, Push to lock-Twist to Reset, 30mm Red Round Head, A165E Series

Mfr. Part #: A165E-S-03U / RS Stock #: 70344516

Omron Automation

Omron Automation A165E-S-03U

Mfr. Part #: A165E-S-03U
RS Stock #: 70344516

Description

E-Stop switch, Push to lock-Twist to Reset, 30mm Red Round Head, A165E Series

In Stock:

166

Price

Qty.

Standard Price

1

$64.39

5

$59.24

10

$54.73

50

$49.58

Additional Inventory

On order:

76

Manufacturer Lead Time:

51 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Red
Actuator Type
Mushroom
Alternate Mfr Part Number
A165ES03U
Contact Form
DPST-NC + SPST-NO
Current Rating
5 A
Dimensions, Cutout, Inches
16 Dia. mm
Head Size
30 mm
Illumination
Non-Illuminated
IP Rating
IP65
Legend
Reset ; Twist Arrows
Mounting Type
Panel Mount
Operation
On Off
Reset Type
Push Lock - Twist Reset
Size
16 mm
Special Features
Oil Tight
Standards
UL ; cUL ; TUV ; CQC (CCC) ; UL508 ; CSA C22.2 No. 14 ; EN60947-5-1 ; GB14048.5
Termination
Solder Lugs
Type
Emergency Stop
Voltage Rating
250 V

Overview

A165E Series Emergency Stop Switch
The A165E series of emergency stop switches feature a modular construction that allows the switch to be separated for easy wiring but still benefit from the easy handling of a one piece unit. The direct opening mechanism of this E-stop switch has a minimum contact separation of 3mm in accordance with EN60947-5-1.