Omron Automation CJ1W-ID211
Controllers, Programmable, Connect:Terminal Block, 16 Inputs, 7mA, 24VDC
Mfr. Part #: CJ1W-ID211 / RS Stock #: 70179137
Price
Qty.
Standard Price
1
$374.39
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
CJ1WID211
Application
Conveyor Belt ; Food Packaging
Current Rating
7 mA
Dimensions
0.00 in W X 3.76 in L X 0.08 in D
For Use With
Modular Controller
Input Current
7 mA A
Input Type
DC Voltage
Mounting Type
DIN Rail Mount
Number of Inputs
16
Output Current
0.08 A @ 5 V A
Primary Type
I/O
Special Features
40 Pin Flat Cable Connector ; Fast Sequence Control ; M3 Screw Terminal
Supply Current
7 mA
Supply Voltage
24 VDC
Turn On Time
8 ms
Voltage Rating
24 V