Omron Automation D4SL-NK3
Operation Key, Interlock Switch, Metal, Adjustable Mnt, D4SL-N Series
Mfr. Part #: D4SL-NK3 / RS Stock #: 70271242
Price
Qty.
Standard Price
1
$32.64
5
$30.03
10
$27.75
50
$25.14
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Key
Alternate Mfr Part Number
D4SLNK3
For Use With
D4SL-N Interlock Switch
Material
Metal
Overview
D4SL Safety Guard-lock Door Switch
The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.
The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.