Skip to content

Omron Automation E2E-X18MF2-M1

Inductive Sensor, 18 mm Range, M30 Non-Flush, PNP-NC, 10-40 VDC, E2E Series

Mfr. Part #: E2E-X18MF2-M1 / RS Stock #: 70459361

Omron Automation

Omron Automation E2E-X18MF2-M1

Mfr. Part #: E2E-X18MF2-M1
RS Stock #: 70459361

Description

Inductive Sensor, 18 mm Range, M30 Non-Flush, PNP-NC, 10-40 VDC, E2E Series

In Stock:

75

Price

Qty.

Standard Price

1

$106.28

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E2EX18MF2M1
Body Style
Cylindrical
Connection Type
M12 4-Pin
Housing Material
Nickel Plated Brass
IP Rating
IP67
Measurement Range
18 mm
Mounting Style
Non-Flush Un-Shielded
Mounting Type
Bracket Mount
Output
PNP-NC
Primary Type
Inductive Proximity Sensors
Shielding
Unshielded
Supply Voltage
10-30 VDC
Switching Frequency
100 Hz

Overview

Omron E2E/E2EQ NEXT Series — DC 3-Wire Proximity Sensor:

With previous models, to avoid false detections, you were forced to adopt sensor installation designs that risked contact. The E2E NEXT PREMIUM Proximity Sensor can detect accurately from a greater distance, which means you can adopt designs with more space and less risk of contact.

Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance, and differences between individual sensors will be bigger. E2E NEXT Proximity Sensors (3-wire models) solve these issues by newly implementing Thermal Distance Control 2, a technology to enable extended sensing ranges. It enables in-line measurements of each sensor’s temperature characteristics, using multiple temperature points, in IoT-enabled production processes. The optimal correction values are then calculated based on our unique algorithm. The values are written into the analog digital hybrid IC (PROX3) for shipping to minimize differences between sensors and the influence of temperature changes that may occur in the customer’s environment.

Features:
  • Nearly double the sensing distance of previous models
  • With high-brightness LED, indicator is visible 360deg around
  • Only 10 seconds to replace a Proximity Sensor with the Quick fix (Mounting Sleeve)
  • Cables with enhanced oil resistance have 2-year oil resistance
  • IP69K compliant for water resistance and wash resistance
  • UL certification (UL60947-5-2) and CSA certification (CSA C22.2 UL60947-5-2-14)
  • All PNP models come standard with IO-Link