Skip to content

Omron Automation E2S-W21 1M

Inductive Sensor, 2.5 mm Range, Non-Flush, PNP-NO, 10-30 VDC, E2S Series

Mfr. Part #: E2S-W21 1M / RS Stock #: 70179621

Omron Automation

Omron Automation E2S-W21 1M

Mfr. Part #: E2S-W21 1M
RS Stock #: 70179621

Description

Inductive Sensor, 2.5 mm Range, Non-Flush, PNP-NO, 10-30 VDC, E2S Series

In Stock:

24

Price

Qty.

Standard Price

1

$68.21

5

$65.48

10

$64.11

25

$62.75

50

$61.39

100

$60.02

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E2SW211M
Body Style
Rectangular
Cable Length
1 m
Connection Type
Cable 2-Wire
Housing Material
Plastic
IP Rating
IP67
Measurement Range
2.5 mm
Mounting Style
Non-Flush Un-Shielded
Output
PNP-NO
Primary Type
Inductive Proximity Sensors
Series
Shielding
Unshielded
Supply Voltage
10-30 VDC
Switching Frequency
1 kHz

Overview

Subminiature Rectangular Inductive Sensor
  • Unshielded type ?Front face sensing surface
    High response frequency (1 kHz) for fast machine processes. 5.5 x 5.5 mm type allows smaller, space-saving machines and devices.