Skip to content

Omron Automation E32-D24

Connector, Fiber-Optic, Diffuse, Side Sensing Type, Fiber Optic, 2

Mfr. Part #: E32-D24 / RS Stock #: 70180072

Omron Automation

Omron Automation E32-D24

Mfr. Part #: E32-D24
RS Stock #: 70180072

Description

Connector, Fiber-Optic, Diffuse, Side Sensing Type, Fiber Optic, 2

In Stock:

2

Price

Qty.

Standard Price

1

$225.87

5

$212.31

10

$205.54

25

$198.76

Additional Inventory

Manufacturer Lead Time:

23 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
E32D24
Cable Type
Fiber Optic
Number of Fibers
2
Primary Type
Cable
Series

Overview

Extensive selection of fiber-optic sensing heads offer many unique solutions for tough problems. For custom fit, most plastic filament cables can be cut to length. Highly flexible fibers with minimum 1 mm bending radius allows cables to conform to machine contours.