Skip to content

Omron Automation EE-SY671

Sensor, Diffuse Reflective Sensing Mode, Photoelectric, 1 to 5, Infrared, LED

Mfr. Part #: EE-SY671 / RS Stock #: 70178041

Omron Automation

Omron Automation EE-SY671

Mfr. Part #: EE-SY671
RS Stock #: 70178041

Description

Sensor, Diffuse Reflective Sensing Mode, Photoelectric, 1 to 5, Infrared, LED

In Stock:

38

Price

Qty.

Standard Price

1

$51.58

5

$48.49

10

$47.20

25

$45.91

50

$44.62

100

$43.33

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EESY671
Body Material
ABS Plastic
Connection Type
Connector 4-Pin
Indicator
LED
IP Rating
IP50
Lens Material
Plastic
Light Source
Infrared
Maximum Operating Temperature
70 °C
Measurement Range
5 mm
Minimum Operating Temperature
-40 °C
Mounting Type
Panel Mount
Output
NPN
Sensing Mode
Diffuse
Series
Standards
UL Listed
Supply Voltage
24 VDC
Switching Current
100 mA
Switching Voltage
24 VDC
Technology
Photoelectric
Type
Reflective Sensors

Overview

Features:
  • 1 to 5 mm Sensing Distance
  • Light-ON/Dark-ON Output Wire Selectable
  • Light Modulation Effectively Reduces External Light Interference

    Specifications:
  • Voltage Range: 5-24 VDC ±10%
  • Load Rating: 100 mA
  • Enclosure Rating: IP50