Omron Automation H7CX-A4-N AC100-240
Counter, Digital, Four Digit, Multifunction, 1/16 Din, 100-240VAC, Contact Ouput
Mfr. Part #: H7CX-A4-N AC100-240 / RS Stock #: 70178544
Price
Qty.
Standard Price
1
$456.53
10
$433.70
25
$410.88
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
H7CXA4NAC100240
Connection Type
Screw Terminal
Contact Rating
3 A at 250 VAC or 30 VDC _EMPTY
Display Type
Backlit LCD
Enclosure Rating
IP66
Function
Multi-Function Digital Counter
Input Type
No Voltage ; Voltage ; Selectable
IP Rating
IP66
Mounting Type
Flush Mounting
Number of Digits
4
Number of Inputs
4
Number of Outputs
1
Output Type
Contact (SPDT)
Primary Type
Digital Counter
Special Features
EEPROM
Supply Voltage
100-240 VAC
Termination
Screw
Overview
Ultra compact counter provides more complete functionality.
Features:
Short Body with Depth of Only 59 mm (for 12 to 24 VDC Models with Screw Terminals)
Better Readability with Character Height of 12 mm on 4-Digit Models and 10 mm on 6-DigitMmodels
The Present Value Display Characters Can Be Switched Between Red, Green, and Orange
New Set Value Limit and Counter Functions Have Been Added
Front Panel Can Be Changed to White or Light Gray
Models with Two Independent Tachometer Inputs Have Been Added to the Series
Features: