Skip to content

Omron Automation LY4N-DC12

Relay, General Purpose, LY, 4PDT, Plug-in 12 VDC

Mfr. Part #: LY4N-DC12 / RS Stock #: 71063158

Omron Automation

Omron Automation LY4N-DC12

Mfr. Part #: LY4N-DC12
RS Stock #: 71063158

Description

Relay, General Purpose, LY, 4PDT, Plug-in 12 VDC

In Stock:

2

Price

Qty.

Standard Price

1

$30.24

10

$28.73

25

$27.22

50

$25.70

100

$24.19

250

$22.68

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LY4NDC12
Coil Current
120 mA
Coil Resistance
20 Ohms
Coil Voltage
12 VDC
Contact Current Rating
10 A
Contact Form
4PDT
Contact Resistance
50 mOhms
Contact Voltage Rating
250 VAC ; 125 VDC
Control Voltage
12 V
Current Rating
10 A
Dielectric Rating
2000 VAC
Function
Monostable
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose
Series
Special Features
LED Indicator
Termination
QC Tabs
Voltage Rating
250 V ; 125 V