Omron Automation MY4-02-AC24
Ice cube relay, 4PDT, 24 VAC coil voltage, 5 A contact rating
Mfr. Part #: MY4-02-AC24 / RS Stock #: 70179697
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.62
10
$12.94
25
$12.26
50
$11.58
100
$10.90
250
$10.22
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MY402AC24
Coil Voltage
24 VAC
Contact Form
4PDT
Contact Voltage Rating
250 VAC
Control Voltage
24 V
Current Rating
3 A
Function
General Purpose
Mounting Type
Through Hole
Primary Type
Signal Relays
Relay Type
Electromechanical
Termination
PCB
Voltage Rating
250 V
Overview
Our Best Selling General-purpose Relays
Now lead-free to protect the environment.
VDE certification (Germany).
Different colors of coil tape for AC and DC models to more easily distinguish them.
Easy circuit checking on models with latching levers