Skip to content

Omron Automation V410-HDS4608XD

Handheld Barcode Scanner, with X-Mode, 1D/2D codes, no cord, V410-H Series

Mfr. Part #: V410-HDS4608XD / RS Stock #: 72172347

Omron Automation

Omron Automation V410-HDS4608XD

Mfr. Part #: V410-HDS4608XD
RS Stock #: 72172347

Description

Handheld Barcode Scanner, with X-Mode, 1D/2D codes, no cord, V410-H Series

In Stock:

4

Price

Qty.

Standard Price

1

$901.17

3

$820.07

Additional Inventory

On order:

2

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Ergonomic
Coding
2D & 1D Codes and Symbologies
Communication Port Type
USB ; RS-232
Configuration
Handheld
IP Rating
IP52
Measurement Range
0-122 mm
Series
Supply Voltage
5 VDC
Termination
Wired
Type
Hand-Held Scanner

Overview

Features:
  • Simple configuration and management of multiple readers via WebLinkPC
  • Point-and-shoot decode performance and minimal workflow disruption
  • Industry-leading 1D/2D DPM decoding performance with Omron’s X-Mode Imaging Technology (V410-H XD)
  • IP52 sealing to protect against spills
  • Captures 1D and 2D barcodes at variable distances and densities
  • Covered speaker and screw holes to mitigate bacteria buildup (V410-H HC)
  • On-the-fly switching between handheld and hands-free reading