Skip to content

Omron Automation V430-F000W12M-SRX

Barcode Reader, AF, Wide, X-Mode, RS232, Ethernet, USB, MicroHAWK V430-F Series

Mfr. Part #: V430-F000W12M-SRX / RS Stock #: 71982705

Omron Automation

Omron Automation V430-F000W12M-SRX

Mfr. Part #: V430-F000W12M-SRX
RS Stock #: 71982705

Description

Barcode Reader, AF, Wide, X-Mode, RS232, Ethernet, USB, MicroHAWK V430-F Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$3,411.02

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
V430F000W12MSRX
Body Style
Daisy Chain
Family Name
MicroHAWK Barcode Reader Family
IP Rating
IP65 ; IP67
Measurement Range
Autofocus °F
Mounting Type
Chassis Mount
Resolution
1.2 MP
Sensing Mode
Ultra-High Density
Sensor Type
Monochrome
Supply Voltage
5-30 VDC
Termination
M12 4-Pin ; M12 12-Pin
Type
Ultra-compact

Overview

Omron MicroHAWK V430-F Series — Industrial Ethernet Barcod Reader:

The MicroHAWK V430-F is the next generation of the popular ID-40 model, featuring the smallest IP65/67-rated, true-industrial Ethernet barcode reader now with expanded functionality. With best-in-class decoding for 1D/2D or DPM codes in a rugged, ultra-compact case, the V430-F is the complete package for solving any barcode reading challenge under any condition. Combining unprecedented ease-of-use, exceptional decode performance, optional liquid lens autofocus, and ultra-small form factor, the V430-F sets the benchmark as the ultimate compact imager used in industry. Sensor resolutions ranging from 0.3MP to 5MP, multiple optics, lighting options, and the ability to use the same hardware platform for barcode reading and vision inspection make the MicroHAWK the most flexible industrial smart camera available on the market.

Features:
  • Ultra-compact (44.5 mm x 44.5 mm x 25.4 mm)
  • IP65/67
  • High-speed Ethernet, Serial RS-232
  • X-Mode advanced decoding algorithms
  • Optional liquid lens autofocus
  • Optional outboard LED lighting for extra illumination in red, white, blue, and IR
  • EtherNet/IP , Ethernet TCP/IP , PROFINET
  • Daisy chain of multiple readers for 360 degree code reading
  • Passive Power over Ethernet (PoE)
  • Integrated targeting and read/pass LED indicators
  • WebLink browser-based setup and monitoring
  • Long range auto-focus capability
  • Advanced password protection
  • Advanced data output formatting
  • Configuration database for on-the-fly flexible manufacturing adaptation
  • Broad offering of cabling, power supply, and optical accessories