Omron Electronic Components D2LS-10
Ultra Subminiature Basic Switch, SPST-NO, 1.2N, w/o Boss, 5M Operations
Mfr. Part #: D2LS-10 / RS Stock #: 74649215
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$1.78
10000
$1.64
20000
$1.56
40000
$1.42
200000
$1.33
500000
$1.16
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Push Button
Alternate Mfr Part Number
D2LS10BYOMZ
Application
Gaming controller
Current Rating
1 A
Features
OF: 1.2N
durability: 5M ops.
Without Boss
durability: 5M ops.
Without Boss
Operating Temperature
-25 to 85 °C
Voltage Rating
6 VDC