Skip to content

Omron Electronic Components D6F-W01A1

SENSOR,CLOG SENSOR,1METER/SEC RATED RANGE,PPS CASE MATERIAL

Mfr. Part #: D6F-W01A1 / RS Stock #: 70175546

Omron Electronic Components

Omron Electronic Components D6F-W01A1

Mfr. Part #: D6F-W01A1
RS Stock #: 70175546

Description

SENSOR,CLOG SENSOR,1METER/SEC RATED RANGE,PPS CASE MATERIAL

In Stock:

1

Price

Qty.

Standard Price

1

$92.09

5

$87.49

10

$83.80

25

$80.12

50

$76.43

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Function
AirFlow
Measurement Range
3.28 Ft./s (1 m/Sec.) cm/s
Output
Voltage
Supply Voltage
26.4 VDC V
Switching Voltage
6 VDC

Overview

Features:
  • High Accuracy Flow Sensing
  • Proprietary MEMS Technology
  • Precise Monitoring of the Presence and Circulation of Gases
  • Applicable to Air, Non-Corrosive Gas, Natural Gas
  • Applications Include: Medical Respiratory Equipment, Analysis Apparatus, Combustion Control