Skip to content

Omron Safety (Sti) CBL-LCRX-30M

PERIMETER ACCESS GUARDING, PA4600 RECEIVER CABLE, 30 M (98.5 FT)

Mfr. Part #: CBL-LCRX-30M / RS Stock #: 70033821

Omron Safety (Sti)

Omron Safety (Sti) CBL-LCRX-30M

Mfr. Part #: CBL-LCRX-30M
RS Stock #: 70033821

Description

PERIMETER ACCESS GUARDING, PA4600 RECEIVER CABLE, 30 M (98.5 FT)

Out of Stock

Price

Qty.

Standard Price

1

$231.22

5

$218.42

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
405520300
IP Rating
IP67
Measurement Range
0.8-70 m
Power Rating
8.4 W
Primary Type
Photoelectric
Standards
CSA, CE, cUL, TUV
Supply Voltage
24 VDC
Type
Light Curtain

Overview

The Perimeter Access PA4600 is a long-range, multibeam safeguarding device. It is suited to detect the torsos of personnel entering a hazardous area. Installation and alignment is simplified with Individual Beam Indicators, which glow red when the beam is out of alignment or blocked. The separate Scan Codes allow the installer to select unique scan frequencies that eliminate cross-talk with adjacent PA4600 systems. Diagnostics are greatly streamlined with the LED status indicators and numeric displays.

Features:
  • 1 to 6 Beams Available
  • Operating Range of 70 m
  • Compact Size: 46 × 55 mm (1.81 × 2.17 In.)
  • Simple "two-box" Design — No Separate Control Box Required
  • Individual Beam Indicators