Skip to content

ON Semiconductor MJE13007G

ON Semi NPN High Voltage Bipolar Transistor 8 A 400V 4-Pin TO-220AB

Mfr. Part #: MJE13007G / RS Stock #: 70100006

ON Semiconductor

ON Semiconductor MJE13007G

Mfr. Part #: MJE13007G
RS Stock #: 70100006

Description

ON Semi NPN High Voltage Bipolar Transistor 8 A 400V 4-Pin TO-220AB

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

5

$1.36

50

$1.28

250

$1.22

500

$1.15

Additional Inventory

Can ship in 10 days:

60

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 5
Multiples Of: 5
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Collector Current
8 A
Collector to Emitter Voltage
400 V
Configuration
Common Base
Dimensions
0.62 in H X 0.00 in W X 0.40 in L
Emitter to Base Voltage
9 V
Material
Si
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Operating Frequency
140 MHz
Package Type
TO-220AB
Polarity
NPN
Power Dissipation
80 W
Primary Type
Si
Product Header
SWITCHMODE™ NPN Bipolar Power Transistor
Resistance, Thermal, Junction to Case
1.56 °C/W
Temperature Operating Range
-65 to +150 °C
Transistor Type
NPN
Type
Power
Voltage, Breakdown, Collector to Emitter
400 V
Voltage, Collector to Emitter, Saturation
3 V
Voltage, Saturation, Base to Emitter
1.6 V