Skip to content

Optibelt SPA857

Optibelt SK, SPA Belt Section, 12.7mm Width, 857mm Length

Mfr. Part #: SPA857 / RS Stock #: 72642974

Optibelt

Optibelt SPA857

Mfr. Part #: SPA857
RS Stock #: 72642974

Description

Optibelt SK, SPA Belt Section, 12.7mm Width, 857mm Length

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$13.03

10

$12.38

25

$11.73

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
0.39 in H
Series
Type
Wedge Belts
UPC Code
4014486076561
Weight
0.23 lb