Skip to content

OptiFuse APR-I-35A

Automotive Fuse, Standard Blade, LED Indicator, 32V, 35A

Mfr. Part #: APR-I-35A / RS Stock #: 74254301

OptiFuse

OptiFuse APR-I-35A

Mfr. Part #: APR-I-35A
RS Stock #: 74254301

Description

Automotive Fuse, Standard Blade, LED Indicator, 32V, 35A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$0.73

10

$0.70

25

$0.66

50

$0.62

100

$0.59

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
APR-I-35A
Approvals
ISO, SAE
Color
Blue Green
Current Rating
35 A
Dimensions
0.75 in H X 0.20 in W X 0.76 in L
Fuse Type
Automotive
Mounting Type
Requires Holder
Series
Speed
Fast Acting sec
Voltage Rating
32 V
Weight
0.0034 lbs

Overview

Standard blade fuse style that is interchangeable with ATO? and ATC?, provided the amperage rating is the same. Comes with LED indication that illuminates when the fuse has opened, conveniently shortening response times by pinpointing which device needs replacement. Designed with industry-standard color coding for easy amperage identification.