Skip to content

OptiFuse FSA-250mA

Fuse, 6.3 x 32mm, Glass, Fast-Acting, 250V, 250mA

Mfr. Part #: FSA-250mA / RS Stock #: 74255080

OptiFuse

OptiFuse FSA-250mA

Mfr. Part #: FSA-250mA
RS Stock #: 74255080

Description

Fuse, 6.3 x 32mm, Glass, Fast-Acting, 250V, 250mA

In Stock:

32

Price

Qty.

Standard Price

1

$0.76

10

$0.72

25

$0.68

50

$0.64

100

$0.61

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FSA-250mA
Current Rating
250 mA
Dimensions
1.25 in H X 0.20 in W X 0.20 in L
Primary Type
Fuse
Series
Size
3AB;3AG in
Termination
Plug-In
Type
Cylindrical Fuses
Voltage Rating
250 VAC
Weight
0.00425 lbs

Overview

32mm long and 6.3mm in diameter, this fuse is fast acting with a glass body and is UL Listed/Recognized. Available with or without axial leads. Commonly used in applications that are sensitive to changes in the flow of electricity, such as home appliances. Designed to open within seconds of being exposed to overloads and short circuits. With a clear body that allows for visual checks of a damaged filament.