Skip to content

Opto 22 AD6

I/O Module, 5 VDC @ 170 mA, 0 to degC, UL, CSA, CE Certified

Mfr. Part #: AD6 / RS Stock #: 70133506

Opto 22

Opto 22 AD6

Mfr. Part #: AD6
RS Stock #: 70133506

Description

I/O Module, 5 VDC @ 170 mA, 0 to degC, UL, CSA, CE Certified

In Stock:

5

Price

Qty.

Standard Price

1

$159.99

5

$151.99

10

$148.79

25

$143.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Data Acquisition ; Energy Management ; Industrial Automation ; Monitoring
Connection to Host
Backplane
For Use With
SNAP PAC System
Input
0 to 5 VDC
Input Current
11 or 16 mA A
Input Type
Digital
Isolation Voltage
4000 VAC
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Module Type
Input
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of Inputs
1
Number of IO Ports
1
Operating Temperature
0 to 70 °C
Primary Type
Input
Product Header
Standard Analog Input Module
Response Time
8.5 ms (5% of Scale Change), 165 ms (63% of Scale Change) µs
Series
Special Features
Optical Isolation
Standards
UL, CSA, CE Certified
Temperature Operating Range
0 to +70 °C

Overview

Both analog and digital modules are available in Opto 22's G1 (or "Standard") packaging. G1 digital modules offer a wide range of voltage and speed combinations and are available for 5-, 15- or 24-volt logic. Analog modules offer 12-bit resolution. Analog input modules include voltage, current, thermocouple, RTD, ICTD and frequency. Both voltage and current analog outputs are available.

G1 mounting racks include both digital and analog. G1 digital racks are available in 4-, 8-, 16- and 24-channel models and feature LED status indicators and plug-in replaceable fuses for each channel. G1 digital input and output modules can be combined on any G1 mounting rack. A G1 digital rack with screw terminals for both field and logic connections is available for custom application development targeted at isolating non-isolated devices such as PLCs. G1 digital racks are available for both direct connection and connection to Opto 22 Classic brain boards. G1 analog racks in 4-, 8- or 16-channel models accept Opto 22 G1 analog I/O modules. G1 analog racks are compatible with all Classic analog brain boards.