Skip to content

Opto 22 PB16HC

Mounting Rack, Standard, Digital, With Header Connector, Brain Board Compatible

Mfr. Part #: PB16HC / RS Stock #: 70133583

Opto 22

Opto 22 PB16HC

Mfr. Part #: PB16HC
RS Stock #: 70133583

Description

Mounting Rack, Standard, Digital, With Header Connector, Brain Board Compatible

In Stock:

1

Price

Qty.

Standard Price

1

$254.20

5

$241.49

10

$236.40

25

$228.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Module Rack
For Use With
I/O Module
Number of Channels
16
Number of Pins
50
Primary Type
Module
Standards
CSA Certified, CE Marked
Terminal Type
Screw
Type
Mounting Racks

Overview

OPTO 22 - 16-Single Channel Mounting Racks
The OPTO 22 range mounting racks have been professionally designed to accommodate up to 16 single channel digital or standard analog I/O modules in any combination.